Print Page
217 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $179.120 |
| 10+ | $164.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$179.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJYR-10.000MHZ-M5625LFCopy
Newark Part No.40Y2089
Product RangeAOCJYR
Technical Datasheet
Frequency Nom10MHz
Frequency Stability + / -25ppb
Oscillator Output CompatibilityLVCMOS
Oscillator Case / PackageSMD, 9.7mm x 7.5mm
Supply Voltage Nom3.3V
Product RangeAOCJYR
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
10MHz
Oscillator Output Compatibility
LVCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppb
Oscillator Case / Package
SMD, 9.7mm x 7.5mm
Product Range
AOCJYR
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

