Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AOCJY1-10.000MHZCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 73AJ1102 |
| Product Range | AOCJY1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.350 |
| 5+ | $121.530 |
| 10+ | $118.580 |
| 25+ | $114.640 |
Price for:Each
Minimum: 1
Multiple: 1
$124.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AOCJY1-10.000MHZCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 73AJ1102 |
| Product Range | AOCJY1 Series |
| Technical Datasheet | |
| Frequency Nom | 10MHz |
| Frequency Stability + / - | 50ppb |
| Oscillator Output Compatibility | CMOS |
| Oscillator Case / Package | Through Hole, 20.8mm x 13.2mm |
| Supply Voltage Nom | 3.3V |
| Product Range | AOCJY1 Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 75°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Frequency Nom | 10MHz |
|---|---|
| Oscillator Output Compatibility | CMOS |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -40°C |
| SVHC | No SVHC (04-Feb-2026) |
| Frequency Stability + / - | 50ppb |
|---|---|
| Oscillator Case / Package | Through Hole, 20.8mm x 13.2mm |
| Product Range | AOCJY1 Series |
| Operating Temperature Max | 75°C |
Technical Docs (2)
Alternatives for AOCJY1-10.000MHZ
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
