Print Page
AOCJY1-10.000MHZ-E-SW
OCXO, 10 MHz, 200 ppb, Sinewave, Through Hole, 20.8mm x 13.2mm, 3.3 V, AOCJY1 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AOCJY1-10.000MHZ-E-SWCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 12T1029 |
| Product Range | AOCJY1 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 50+ | $115.310 |
| 150+ | $109.860 |
| 250+ | $107.660 |
Price for:Each
Minimum: 50
Multiple: 50
$5,765.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ABRACON |
|---|---|
| Manufacturer Part No | AOCJY1-10.000MHZ-E-SWCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 12T1029 |
| Product Range | AOCJY1 Series |
| Technical Datasheet | |
| Frequency Nom | 10MHz |
| Frequency Stability + / - | 200ppb |
| Oscillator Output Compatibility | Sinewave |
| Oscillator Case / Package | Through Hole, 20.8mm x 13.2mm |
| Supply Voltage Nom | 3.3V |
| Product Range | AOCJY1 Series |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Frequency Nom | 10MHz |
|---|---|
| Oscillator Output Compatibility | Sinewave |
| Supply Voltage Nom | 3.3V |
| Operating Temperature Min | -20°C |
| SVHC | No SVHC (25-Jun-2025) |
| Frequency Stability + / - | 200ppb |
|---|---|
| Oscillator Case / Package | Through Hole, 20.8mm x 13.2mm |
| Product Range | AOCJY1 Series |
| Operating Temperature Max | 70°C |
Technical Docs (2)
Alternatives for AOCJY1-10.000MHZ-E-SW
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
