Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAOCJY-12.800MHZ-F
Newark Part No.25R1495
Product RangeAOCJY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 10+ | $161.660 |
| 25+ | $161.660 |
| 50+ | $160.530 |
Price for:Each
Minimum: 15
Multiple: 5
$2,424.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOCJY-12.800MHZ-F
Newark Part No.25R1495
Product RangeAOCJY Series
Technical Datasheet
Frequency Nom12.8MHz
Frequency Stability + / -30ppb
Oscillator Output CompatibilityCMOS
Oscillator Case / PackageSMD, 25.4mm x 22.1mm
Supply Voltage Nom3.3V
Product RangeAOCJY Series
Operating Temperature Min-40°C
Operating Temperature Max75°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
12.8MHz
Oscillator Output Compatibility
CMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
30ppb
Oscillator Case / Package
SMD, 25.4mm x 22.1mm
Product Range
AOCJY Series
Operating Temperature Max
75°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
