Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOC2012XAJC-12.8000C
Newark Part No.10AH2615
Product RangeAOC2012 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $82.090 |
| 100+ | $79.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOC2012XAJC-12.8000C
Newark Part No.10AH2615
Product RangeAOC2012 Series
Technical Datasheet
Frequency Nom12.8MHz
Frequency Stability + / -10ppb
Oscillator Output CompatibilityLVCMOS
Oscillator CaseSMD, 20.32mm x 12.7mm
Supply Voltage Nom3.3V
Product RangeAOC2012 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
AOC2012XAJC-12.8000C is an AOC2012 series high-stability and ultra-low phase noise SMD OCXO/ VCOCXO oscillator. Application includes stratum 3 and stratum 3E compliant, cellular infrastructure, base stations, test and measurement equipment, switches and routers, time and frequency references, precision GPS.
- Fixed clock, ±10ppb over -20°C to +70°C stability over -20°C to +70°C
- CMOS RF output, 12.8MHz output frequency
- 3.3Vdd supply, SC-cut, high “Q” resonator-based design
- Extremely low long-term aging is ±1ppm over 20 years
- 2.5W power consumption (warm-up)
- Supply voltage range from +3.135 to +3.465V, 722mA current consumption (warm-up) at max Vdd =+3.465V
- <lt/> ±300ppb frequency accuracy (calibration), 3 minimum warm-up time
- 15pF typical output load, 50% typical duty cycle, 6ns rise (Tr) / fall (Tf) time
- Operating temperature range from -20°C to +70°C
Technical Specifications
Frequency Nom
12.8MHz
Oscillator Output Compatibility
LVCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
10ppb
Oscillator Case
SMD, 20.32mm x 12.7mm
Product Range
AOC2012 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate