Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAOC1409XAUC-20.0000T5
Newark Part No.10AH2604
Product RangeAOC1409 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $55.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$27,965.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAOC1409XAUC-20.0000T5
Newark Part No.10AH2604
Product RangeAOC1409 Series
Technical Datasheet
Frequency Nom20MHz
Frequency Stability + / -10ppb
Oscillator Output CompatibilityLVCMOS
Oscillator CaseSMD, 14.9mm x 9.7mm
Supply Voltage Nom3.3V
Product RangeAOC1409 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
20MHz
Oscillator Output Compatibility
LVCMOS
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
10ppb
Oscillator Case
SMD, 14.9mm x 9.7mm
Product Range
AOC1409 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate