Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA7050S-8R2MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9324
Re-Reel73AH9323
Cut Tape73AH9323
Product RangeAMPLA7050S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $0.460 | $368.00 |
| Total Price | $368.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 800+ | $0.460 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $0.540 |
| 1000+ | $0.519 |
| 2000+ | $0.471 |
| 4000+ | $0.423 |
| 6000+ | $0.408 |
| 10000+ | $0.399 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA7050S-8R2MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9324
Re-Reel73AH9323
Cut Tape73AH9323
Product RangeAMPLA7050S Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeAMPLA7050S Series
Power Inductor Case7.3mm x 6.6mm x 4.8mm
DC Resistance Max0.063ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
AMPLA7050S Series
DC Resistance Max
0.063ohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
5A
Saturation Current (Isat)
8.5A
Power Inductor Case
7.3mm x 6.6mm x 4.8mm
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
