Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA7012S-4R7MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73AH9209
Product RangeAMPLA7012S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA7012S-4R7MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.73AH9209
Product RangeAMPLA7012S Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Product RangeAMPLA7012S Series
Saturation Current (Isat)3.8A
Power Inductor Case7mm x 6.6mm x 1mm
Inductance Tolerance± 20%
DC Resistance Max150mohm
Product Length7mm
Product Width6.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
3.8A
Inductance Tolerance
± 20%
Product Length
7mm
Product Height
1mm
RMS Current (Irms)
2.5A
Product Range
AMPLA7012S Series
Power Inductor Case
7mm x 6.6mm x 1mm
DC Resistance Max
150mohm
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
