Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA5030S-R15NT
Newark Part No.73AH9149
Product RangeAMPLA5030S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.824 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA5030S-R15NT
Newark Part No.73AH9149
Product RangeAMPLA5030S Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Product RangeAMPLA5030S Series
DC Resistance Max2700µohm
Inductance Tolerance± 30%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
2700µohm
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
18A
Saturation Current (Isat)
30A
Product Range
AMPLA5030S Series
Inductance Tolerance
± 30%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA5030S-R15NT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate