Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA5030S-100MT
Newark Part No.73AH9172
Product RangeAMPLA5030S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.660 |
| 4000+ | $0.593 |
| 6000+ | $0.572 |
| 10000+ | $0.559 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA5030S-100MT
Newark Part No.73AH9172
Product RangeAMPLA5030S Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeAMPLA5030S Series
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductance Tolerance± 20%
DC Resistance Max0.128ohm
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
AMPLA5030S Series
Inductance Tolerance
± 20%
Product Length
5.7mm
Product Height
2.8mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3.5A
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
0.128ohm
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA5030S-100MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate