Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA4020S-R56MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9122
Re-Reel73AH9121
Cut Tape73AH9121
Product RangeAMPLA4020S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.370 | $1,110.00 |
| Total Price | $1,110.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.370 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.377 |
| 4000+ | $0.339 |
| 6000+ | $0.327 |
| 10000+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA4020S-R56MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9122
Re-Reel73AH9121
Cut Tape73AH9121
Product RangeAMPLA4020S Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Product RangeAMPLA4020S Series
Saturation Current (Isat)10A
Power Inductor Case4.45mm x 4.06mm x 1.8mm
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Saturation Current (Isat)
10A
DC Resistance Max
0.016ohm
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
7.3A
Product Range
AMPLA4020S Series
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
