Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA4020S-1R2MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9128
Re-Reel73AH9127
Cut Tape73AH9127
Product RangeAMPLA4020S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.339 | $1,017.00 |
| Total Price | $1,017.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.339 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.377 |
| 4000+ | $0.339 |
| 6000+ | $0.327 |
| 10000+ | $0.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA4020S-1R2MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9128
Re-Reel73AH9127
Cut Tape73AH9127
Product RangeAMPLA4020S Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeAMPLA4020S Series
Power Inductor Case4.45mm x 4.06mm x 1.8mm
Inductance Tolerance± 20%
DC Resistance Max30mohm
Product Length4.45mm
Product Width4.06mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
AMPLA4020S Series
Inductance Tolerance
± 20%
Product Length
4.45mm
Product Height
1.8mm
RMS Current (Irms)
4.8A
Saturation Current (Isat)
7.8A
Power Inductor Case
4.45mm x 4.06mm x 1.8mm
DC Resistance Max
30mohm
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
