Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMPLA4012S-R60MT
Newark Part No.73AH9084
Product RangeAMPLA4012S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA4012S-R60MT
Newark Part No.73AH9084
Product RangeAMPLA4012S Series
Technical Datasheet
Inductance600nH
RMS Current (Irms)5.3A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeAMPLA4012S Series
Power Inductor Case4.45mm x 4.06mm x 1mm
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
AMPLA4012S Series
DC Resistance Max
0.026ohm
Product Length
4.45mm
Product Height
1mm
RMS Current (Irms)
5.3A
Saturation Current (Isat)
6A
Power Inductor Case
4.45mm x 4.06mm x 1mm
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AMPLA4012S-R60MT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate