Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-8R2MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9027
Cut Tape73AH9026
Product RangeAMPLA1306S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $1.530 | $765.00 |
| Total Price | $765.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $1.530 |
| 1000+ | $1.430 |
| 1500+ | $1.410 |
| 2500+ | $1.390 |
| 5000+ | $1.340 |
| 12500+ | $1.310 |
| 25000+ | $1.290 |
| 50000+ | $1.260 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $1.530 |
| 1500+ | $1.430 |
| 2500+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1306S-8R2MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH9027
Cut Tape73AH9026
Product RangeAMPLA1306S Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeAMPLA1306S Series
Power Inductor Case13.5mm x 12.5mm x 6.2mm
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
AMPLA1306S Series
DC Resistance Max
0.0155ohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
16A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
