Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA1004S-R27MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH8899
Cut Tape73AH8898
Product RangeAMPLA1004S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.619 | $309.50 |
| Total Price | $309.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $0.619 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.504 |
| 1000+ | $0.485 |
| 2000+ | $0.440 |
| 4000+ | $0.395 |
| 6000+ | $0.381 |
| 10000+ | $0.373 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1004S-R27MTCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel73AH8899
Cut Tape73AH8898
Product RangeAMPLA1004S Series
Technical Datasheet
Inductance270nH
RMS Current (Irms)33A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Power Inductor Case11mm x 10mm x 3.8mm
Product RangeAMPLA1004S Series
DC Resistance Max1000µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
270nH
Inductor Construction
Shielded
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
1000µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
33A
Saturation Current (Isat)
60A
Product Range
AMPLA1004S Series
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
