Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA1004S-4R7MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH8951
Cut Tape73AH8950
Product RangeAMPLA1004S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.471 | $235.50 |
| Total Price | $235.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.471 |
| 1000+ | $0.429 |
| 1500+ | $0.414 |
| 2500+ | $0.399 |
| 5000+ | $0.387 |
| 12500+ | $0.379 |
| 25000+ | $0.372 |
| 50000+ | $0.364 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.471 |
| 1500+ | $0.429 |
| 2500+ | $0.399 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1004S-4R7MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH8951
Cut Tape73AH8950
Product RangeAMPLA1004S Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Product RangeAMPLA1004S Series
Saturation Current (Isat)17A
Power Inductor Case11mm x 10mm x 3.8mm
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Saturation Current (Isat)
17A
DC Resistance Max
0.0155ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
10A
Product Range
AMPLA1004S Series
Power Inductor Case
11mm x 10mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
