Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA1004S-270MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH8939
Cut Tape73AH8938
Product RangeAMPLA1004S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.453 | $226.50 |
| Total Price | $226.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.453 |
| 1000+ | $0.443 |
| 1500+ | $0.438 |
| 2500+ | $0.432 |
| 5000+ | $0.421 |
| 12500+ | $0.413 |
| 25000+ | $0.404 |
| 50000+ | $0.396 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.453 |
| 1500+ | $0.443 |
| 2500+ | $0.432 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1004S-270MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH8939
Cut Tape73AH8938
Product RangeAMPLA1004S Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Product RangeAMPLA1004S Series
Saturation Current (Isat)6A
Power Inductor Case11mm x 10mm x 3.8mm
Inductance Tolerance± 20%
DC Resistance Max100mohm
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
27µH
Inductor Construction
Shielded
Saturation Current (Isat)
6A
Inductance Tolerance
± 20%
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
4A
Product Range
AMPLA1004S Series
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
100mohm
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
