Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPLA1004S-150MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH8929
Cut Tape73AH8928
Product RangeAMPLA1004S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $0.470 | $235.00 |
| Total Price | $235.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.470 |
| 1000+ | $0.429 |
| 1500+ | $0.414 |
| 2500+ | $0.399 |
| 5000+ | $0.387 |
| 12500+ | $0.379 |
| 25000+ | $0.372 |
| 50000+ | $0.364 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.470 |
| 1500+ | $0.429 |
| 2500+ | $0.399 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPLA1004S-150MTCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel73AH8929
Cut Tape73AH8928
Product RangeAMPLA1004S Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)6.25A
Inductor ConstructionShielded
Product RangeAMPLA1004S Series
Saturation Current (Isat)10A
Power Inductor Case11mm x 10mm x 3.8mm
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Saturation Current (Isat)
10A
DC Resistance Max
0.045ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
6.25A
Product Range
AMPLA1004S Series
Power Inductor Case
11mm x 10mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
