Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPDEFH-A13Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AC9536
Product RangeAMPD Series
Your Part Number
110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $1.870 |
| 100+ | $1.850 |
| 500+ | $1.820 |
| 1000+ | $1.800 |
| 2500+ | $1.770 |
| 5000+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPDEFH-A13Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67AC9536
Product RangeAMPD Series
Technical Datasheet
Configurable Frequency Min6.1298496MHz
Configurable Frequency Max6.16791MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Product RangeAMPD Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
Supply Voltage Min1.71V
No. of Configurable Pins1
SVHCNo SVHC (25-Jun-2025)
Alternatives for AMPDEFH-A13
1 Product Found
Technical Specifications
Configurable Frequency Min
6.1298496MHz
Frequency Stability + / -
25ppm
Product Range
AMPD Series
Operating Temperature Max
85°C
Supply Voltage Min
1.71V
SVHC
No SVHC (25-Jun-2025)
Configurable Frequency Max
6.16791MHz
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
No. of Configurable Pins
1
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
