Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMPDDFI-A01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AC9527
Product RangeAMPD Series
Your Part Number
140 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.450 |
| 10+ | $2.080 |
| 100+ | $1.670 |
| 500+ | $1.550 |
| 1000+ | $1.520 |
| 2500+ | $1.490 |
| 5000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$2.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMPDDFI-A01Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.67AC9527
Product RangeAMPD Series
Technical Datasheet
Configurable Frequency Min20MHz
Configurable Frequency Max25MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 2.5mm x 2mm
Product RangeAMPD Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output Compatibility-
Supply Voltage Min1.71V
No. of Configurable Pins1
SVHCNo SVHC (25-Jun-2025)
Alternatives for AMPDDFI-A01
1 Product Found
Technical Specifications
Configurable Frequency Min
20MHz
Frequency Stability + / -
25ppm
Product Range
AMPD Series
Operating Temperature Max
85°C
Supply Voltage Min
1.71V
SVHC
No SVHC (25-Jun-2025)
Configurable Frequency Max
25MHz
Oscillator Case / Package
SMD, 2.5mm x 2mm
Operating Temperature Min
-40°C
Oscillator Output Compatibility
-
No. of Configurable Pins
1
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
