Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMJMEFB-100.0000TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC9510
Product RangeAMJM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.130 |
| 2000+ | $2.090 |
| 3000+ | $2.040 |
| 5000+ | $2.000 |
| 10000+ | $1.960 |
| 25000+ | $1.920 |
| 50000+ | $1.870 |
| 100000+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$2,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMJMEFB-100.0000TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.67AC9510
Product RangeAMJM Series
Technical Datasheet
Frequency Nom100MHz
Oscillator Case / PackageSMD, 3.2mm x 2.5mm
Frequency Stability + / -25ppm
Supply Voltage Nom2.5V
Product RangeAMJM Series
Oscillator Output Compatibility-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
100MHz
Frequency Stability + / -
25ppm
Product Range
AMJM Series
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Oscillator Case / Package
SMD, 3.2mm x 2.5mm
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
-
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for AMJMEFB-100.0000T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
