Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMELA2012S-2R2MT
Newark Part No.97AH8096
Product RangeAMELA2012S Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.274 |
| 10+ | $0.229 |
| 25+ | $0.218 |
| 50+ | $0.206 |
| 100+ | $0.195 |
| 250+ | $0.186 |
| 500+ | $0.176 |
| 1000+ | $0.167 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMELA2012S-2R2MT
Newark Part No.97AH8096
Product RangeAMELA2012S Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeAMELA2012S Series
Power Inductor Case2.5mm x 2mm x 1mm
Inductor Case / Package-
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
AMELA2012S Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.7A
Power Inductor Case
2.5mm x 2mm x 1mm
DC Resistance Max
0.09ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability