Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMDLA1004S-1R0MTCopy
Newark Part No.97AH8068
Product RangeAMDLA1004S Series
Your Part Number
259 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.873 |
| 10+ | $0.735 |
| 25+ | $0.698 |
| 50+ | $0.660 |
| 100+ | $0.623 |
| 250+ | $0.590 |
| 500+ | $0.556 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA1004S-1R0MTCopy
Newark Part No.97AH8068
Product RangeAMDLA1004S Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)29A
Product RangeAMDLA1004S Series
Power Inductor Case11mm x 10mm x 3.8mm
Inductor Case / Package-
DC Resistance Max3250µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
AMDLA1004S Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
20A
Saturation Current (Isat)
29A
Power Inductor Case
11mm x 10mm x 3.8mm
DC Resistance Max
3250µohm
Product Length
11mm
Product Height
3.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
