Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMCV-SS2220-101-402KTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP9859
Product RangeAMCV-SS2220 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,680.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS2220-101-402KTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP9859
Product RangeAMCV-SS2220 Series
Technical Datasheet
Voltage Rating VAC75V
Voltage Rating VDC100V
Product RangeAMCV-SS2220 Series
Clamping Voltage Vc Max200V
Varistor Case Style2220 [5650 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS4kA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)21J
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Voltage Rating VAC
75V
Product Range
AMCV-SS2220 Series
Varistor Case Style
2220 [5650 Metric]
Peak Surge Current @ 8/20µS
4kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
100V
Clamping Voltage Vc Max
200V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
21J
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
