Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS1812-180-801KT TVS Varistor, 12.7 V, 18 V, AMCV-SS1812 Series, 45 V, 1812 [4532 Metric]](https://www.newark.com/productimages/standard/en_US/18AN1189-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1812-180-801KTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN1190
Product RangeAMCV-SS1812 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.500 |
| 2000+ | $0.470 |
| 4000+ | $0.450 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS1812-180-801KTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN1190
Product RangeAMCV-SS1812 Series
Technical Datasheet
Voltage Rating VAC12.7V
Voltage Rating VDC18V
Product RangeAMCV-SS1812 Series
Clamping Voltage Vc Max45V
Varistor Case Style1812 [4532 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS800A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)500mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
12.7V
Product Range
AMCV-SS1812 Series
Varistor Case Style
1812 [4532 Metric]
Peak Surge Current @ 8/20µS
800A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
45V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
500mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
