Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS0806-850-201KT TVS Varistor, 60 V, 85 V, AMCV-SS0806 Series, 165 V, 0806 [2016 Metric]](https://www.newark.com/productimages/standard/en_US/18AN1174-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0806-850-201KTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN1184
Product RangeAMCV-SS0806 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.154 |
| 1000+ | $0.134 |
| 2000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$77.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0806-850-201KTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN1184
Product RangeAMCV-SS0806 Series
Technical Datasheet
Voltage Rating VAC60V
Voltage Rating VDC85V
Product RangeAMCV-SS0806 Series
Clamping Voltage Vc Max165V
Varistor Case Style0806 [2016 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS200A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)700mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
60V
Product Range
AMCV-SS0806 Series
Varistor Case Style
0806 [2016 Metric]
Peak Surge Current @ 8/20µS
200A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
85V
Clamping Voltage Vc Max
165V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
700mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
