Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS0806-121-151KT TVS Varistor, 95 V, 125 V, AMCV-SS0806 Series, 260 V, 0806 [2016 Metric]](https://www.newark.com/productimages/standard/en_US/18AN1174-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0806-121-151KTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN1187
Product RangeAMCV-SS0806 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.208 |
| 4000+ | $0.192 |
| 10000+ | $0.164 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$416.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0806-121-151KTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN1187
Product RangeAMCV-SS0806 Series
Technical Datasheet
Voltage Rating VAC95V
Voltage Rating VDC125V
Product RangeAMCV-SS0806 Series
Clamping Voltage Vc Max260V
Varistor Case Style0806 [2016 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS150A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)500mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
95V
Product Range
AMCV-SS0806 Series
Varistor Case Style
0806 [2016 Metric]
Peak Surge Current @ 8/20µS
150A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
125V
Clamping Voltage Vc Max
260V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
500mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
