Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AMCV-SS0603-380-300KT TVS Varistor, 30 V, 38 V, AMCV-SS0603 Series, 80 V, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://www.newark.com/productimages/standard/en_US/18AN1160-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0603-380-300KTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN1166
Product RangeAMCV-SS0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.087 |
| 2000+ | $0.075 |
| 4000+ | $0.066 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$87.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCV-SS0603-380-300KTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN1166
Product RangeAMCV-SS0603 Series
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeAMCV-SS0603 Series
Clamping Voltage Vc Max80V
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)50mJ
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
30V
Product Range
AMCV-SS0603 Series
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
80V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
50mJ
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
