Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAMCA31-101-2R450G-S1F-T3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel73AJ1072
Re-Reel60AC3505RL
Cut Tape60AC3505
Product RangeAMCA Series
Your Part Number
2,870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.837 | $0.00 |
| Total Price | $4.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.430 |
| 10+ | $1.100 |
| 15+ | $1.060 |
| 25+ | $1.010 |
| 50+ | $0.959 |
| 125+ | $0.908 |
| 250+ | $0.860 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.837 |
| 9000+ | $0.775 |
| 15000+ | $0.760 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMCA31-101-2R450G-S1F-T3Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel73AJ1072
Re-Reel60AC3505RL
Cut Tape60AC3505
Product RangeAMCA Series
Technical Datasheet
Center Frequency2.45GHz
Antenna Case Size3.2mm x 1.6mm x 1.2mm
Product RangeAMCA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
2.45GHz
Product Range
AMCA Series
Antenna Case Size
3.2mm x 1.6mm x 1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
