Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoALANS10001-4J61JT
Newark Part No.23AH8912
Product RangeALANS10001 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2800
Multiple: 400
$4,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoALANS10001-4J61JT
Newark Part No.23AH8912
Product RangeALANS10001 Series
Technical Datasheet
Compatible With10/100/1000 Base-T
Transformer Type10/100/1000 Base-T
No. of Ports1 Port
Turns Ratio1CT:1CT
Transformer MountingSurface Mount
Inductance350µH
Isolation Voltage2.5kV
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeALANS10001 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Compatible With
10/100/1000 Base-T
No. of Ports
1 Port
Transformer Mounting
Surface Mount
Isolation Voltage
2.5kV
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Transformer Type
10/100/1000 Base-T
Turns Ratio
1CT:1CT
Inductance
350µH
Operating Temperature Min
-40°C
Product Range
ALANS10001 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate