Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAK5DAF1-125.0000T2
Newark Part No.
Re-Reel64AK6693
Cut Tape64AK6693
Product RangeClearClock AK5 Series
Your Part Number
199 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.820 | $7.82 |
| Total Price | $7.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.820 |
| 10+ | $6.940 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAK5DAF1-125.0000T2
Newark Part No.
Re-Reel64AK6693
Cut Tape64AK6693
Product RangeClearClock AK5 Series
Technical Datasheet
Frequency Nom125MHz
Frequency Stability + / -25ppm
Oscillator Case / PackageSMD, 5mm x 3.2mm
Supply Voltage Nom3.3V
Product RangeClearClock AK5 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
125MHz
Oscillator Case / Package
SMD, 5mm x 3.2mm
Product Range
ClearClock AK5 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
25ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Alternatives for AK5DAF1-125.0000T2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
