Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAIUR-06-470KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67AK2998
Product RangeAIUR-06 Series
Your Part Number
162 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.811 |
| 25+ | $0.792 |
| 50+ | $0.772 |
| 100+ | $0.734 |
| 500+ | $0.656 |
| 1000+ | $0.626 |
| 2500+ | $0.588 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAIUR-06-470KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67AK2998
Product RangeAIUR-06 Series
Technical Datasheet
Product RangeAIUR-06 Series
Inductance47µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.2A
Saturation Current (Isat)4.1A
DC Resistance Max0.063ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AIUR-06 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
4.1A
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
3.2A
DC Resistance Max
0.063ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
