Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AISC-0805-R33J-T Wirewound Inductor, 330 nH, 1.4 ohm, 660 MHz, 310 mA, 0805 [2012 Metric], AISC-0805 Series](https://www.newark.com/productimages/standard/en_US/14N4383-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAISC-0805-R33J-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel14N4384
Cut Tape14N4383
Product RangeAISC-0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.207 | $414.00 |
| Total Price | $414.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.207 |
| 4000+ | $0.202 |
| 6000+ | $0.198 |
| 10000+ | $0.194 |
| 20000+ | $0.190 |
| 50000+ | $0.186 |
| 100000+ | $0.182 |
| 200000+ | $0.178 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.207 |
| 6000+ | $0.202 |
| 10000+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0805-R33J-TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel14N4384
Cut Tape14N4383
Product RangeAISC-0805 Series
Technical Datasheet
Inductance330nH
Product RangeAISC-0805 Series
DC Resistance Max1.4ohm
Self Resonant Frequency660MHz
DC Current Rating310mA
Inductor Case Style0805 [2012 Metric]
Inductor Case / Package0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
DC Resistance Max
1.4ohm
DC Current Rating
310mA
Inductor Case / Package
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.55mm
Product Range
AISC-0805 Series
Self Resonant Frequency
660MHz
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AISC-0805-R33J-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
