Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AISC-0805-R12J Wirewound Inductor, 120 nH, 0.51 ohm, 1.2 GHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series](https://www.newark.com/productimages/standard/en_US/4579327.jpg)
ManufacturerABRACON
Manufacturer Part NoAISC-0805-R12JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14N4374
Product RangeAISC-0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.276 |
| 5000+ | $0.260 |
| 10000+ | $0.227 |
| 20000+ | $0.202 |
| 30000+ | $0.186 |
| 50000+ | $0.169 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$552.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0805-R12JCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14N4374
Product RangeAISC-0805 Series
Technical Datasheet
Inductance120nH
DC Resistance Max0.51ohm
Product RangeAISC-0805 Series
Self Resonant Frequency1.2GHz
DC Current Rating400mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.29mm
Product Width1.73mm
Product Height1.55mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
120nH
Product Range
AISC-0805 Series
DC Current Rating
400mA
Inductor Case Style
0805 [2012 Metric]
Inductor Construction
Unshielded
Product Length
2.29mm
Product Height
1.55mm
DC Resistance Max
0.51ohm
Self Resonant Frequency
1.2GHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
