Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R0082-J-T
Newark Part No.14N4283
Product RangeAISC-0603 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.204 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R0082-J-T
Newark Part No.14N4283
Product RangeAISC-0603 Series
Technical Datasheet
Inductance8.2nH
Product RangeAISC-0603 Series
DC Resistance Max0.095ohm
Self Resonant Frequency6GHz
DC Current Rating700mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2nH
DC Resistance Max
0.095ohm
DC Current Rating
700mA
Inductor Case Style
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Product Range
AISC-0603 Series
Self Resonant Frequency
6GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for AISC-0603-R0082-J-T
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate