Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AISC-0603-R0062-J-T Wirewound Inductor, 6.2 nH, 0.095 ohm, 6 GHz, 700 mA, 0603 [1608 Metric], AISC-0603 Series](https://www.newark.com/productimages/standard/en_US/4579327.jpg)
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R0062-J-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel14N4278
Cut Tape14N4277
Product RangeAISC-0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.423 | $1,269.00 |
| Total Price | $1,269.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.423 |
| 6000+ | $0.325 |
| 9000+ | $0.270 |
| 15000+ | $0.227 |
| 30000+ | $0.190 |
| 75000+ | $0.154 |
| 150000+ | $0.111 |
| 300000+ | $0.094 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.106 |
| 9000+ | $0.096 |
| 15000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R0062-J-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel14N4278
Cut Tape14N4277
Product RangeAISC-0603 Series
Technical Datasheet
Inductance6.2nH
Product RangeAISC-0603 Series
DC Resistance Max0.095ohm
Self Resonant Frequency6GHz
DC Current Rating700mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.2nH
DC Resistance Max
0.095ohm
DC Current Rating
700mA
Inductor Case / Package
0603 [1608 Metric]
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Product Range
AISC-0603 Series
Self Resonant Frequency
6GHz
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
