Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAISC-0402-5N6-J-T
Newark Part No.
Full Reel14N4253
Re-Reel14N4252
Cut Tape14N4252
Product RangeAISC-0402 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.146 | $1,460.00 |
| Total Price | $1,460.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.146 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.115 |
| 20000+ | $0.102 |
| 30000+ | $0.094 |
| 50000+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0402-5N6-J-T
Newark Part No.
Full Reel14N4253
Re-Reel14N4252
Cut Tape14N4252
Product RangeAISC-0402 Series
Technical Datasheet
Inductance5.6nH
DC Resistance Max0.083ohm
Self Resonant Frequency5.8GHz
DC Current Rating760mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeAISC-0402 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.19mm
Product Width0.64mm
Product Height0.66mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6nH
Self Resonant Frequency
5.8GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
AISC-0402 Series
Inductor Construction
Unshielded
Product Length
1.19mm
Product Height
0.66mm
DC Resistance Max
0.083ohm
DC Current Rating
760mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.64mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for AISC-0402-5N6-J-T
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
