Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAFS869S3-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AJ1057
Re-Reel40Y2076RL
Cut Tape40Y2076
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.260 | $0.00 |
| Total Price | $2.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 50+ | $2.810 |
| 100+ | $2.670 |
| 250+ | $2.480 |
| 500+ | $2.360 |
| 1000+ | $2.310 |
| 2500+ | $2.270 |
| 5000+ | $2.220 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.260 |
| 3000+ | $2.080 |
| 5000+ | $2.000 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFS869S3-TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel73AJ1057
Re-Reel40Y2076RL
Cut Tape40Y2076
Technical Datasheet
Center Frequency869MHz
Filter Case / PackageSMD
No. of Pins6Pins
SAW Filter ApplicationsRemote Control Receivers
Pass Band Frequency865MHz to 873MHz
RF Filter ApplicationsRemote Control
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
869MHz
No. of Pins
6Pins
Pass Band Frequency
865MHz to 873MHz
Operating Temperature Min
-30°C
Product Range
-
Filter Case / Package
SMD
SAW Filter Applications
Remote Control Receivers
RF Filter Applications
Remote Control
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
