Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAFS14A34-1588.66-T3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ1053
Re-Reel51AC8173RL
Cut Tape51AC8173
Your Part Number
1,769 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.989 | $4.94 |
| Total Price | $4.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.989 |
| 10+ | $0.833 |
| 15+ | $0.783 |
| 25+ | $0.732 |
| 50+ | $0.713 |
| 125+ | $0.693 |
| 250+ | $0.581 |
| 500+ | $0.569 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.542 |
| 9000+ | $0.521 |
| 15000+ | $0.476 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFS14A34-1588.66-T3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel73AJ1053
Re-Reel51AC8173RL
Cut Tape51AC8173
Technical Datasheet
Center Frequency1.58866GHz
Filter Case / PackageSMD
SAW Filter ApplicationsWireless Communication, Remote Control, Cellular Phones
No. of Pins5Pins
Pass Band Frequency-
RF Filter ApplicationsAsset Tracking, Fleet Management, UAVs, Robotics, Automotive Transport & Telematics
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
1.58866GHz
SAW Filter Applications
Wireless Communication, Remote Control, Cellular Phones
Pass Band Frequency
-
Operating Temperature Min
-30°C
Product Range
-
Filter Case / Package
SMD
No. of Pins
5Pins
RF Filter Applications
Asset Tracking, Fleet Management, UAVs, Robotics, Automotive Transport & Telematics
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
