Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAFS14A04-1575.42-T3
Newark Part No.89AH0811
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.499 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,497.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFS14A04-1575.42-T3
Newark Part No.89AH0811
Technical Datasheet
Center Frequency1.57542GHz
Filter Case / PackageSMD
SAW Filter ApplicationsCellular Phones, Remote Control, Wireless Communication
No. of Pins5Pins
Pass Band Frequency1.57442GHz ~ 1.57642GHz
RF Filter ApplicationsAsset Tracking, Fleet Management, Micro Mobility Service, UAVs, Robotics & Autonomous Vehicles
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
1.57542GHz
SAW Filter Applications
Cellular Phones, Remote Control, Wireless Communication
Pass Band Frequency
1.57442GHz ~ 1.57642GHz
Operating Temperature Min
-40°C
Product Range
-
Filter Case / Package
SMD
No. of Pins
5Pins
RF Filter Applications
Asset Tracking, Fleet Management, Micro Mobility Service, UAVs, Robotics & Autonomous Vehicles
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for AFS14A04-1575.42-T3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability