Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFII-SW-0031-T SAW Filter, 0604 [1411 Metric], 5 Pins, 863MHz to 870MHz](https://www.newark.com/productimages/standard/en_US/26AM8229-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0031-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel26AM8229RL
Cut Tape26AM8229
Product RangeAFII-SW Series
Your Part Number
5,997 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.729 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.729 |
| 50+ | $0.529 |
| 100+ | $0.501 |
| 250+ | $0.466 |
| 500+ | $0.442 |
| 1000+ | $0.419 |
| 2500+ | $0.411 |
| 5000+ | $0.402 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-SW-0031-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel26AM8229RL
Cut Tape26AM8229
Product RangeAFII-SW Series
Technical Datasheet
Center Frequency866.5MHz
Filter Case / Package0604 [1411 Metric]
No. of Pins5Pins
SAW Filter ApplicationsInformation & Communications Devices, IoT Equipment, Remote Controls, RF Modules, Security Cameras
Pass Band Frequency863MHz to 870MHz
RF Filter ApplicationsRemote Control, IOT, Information & Communication Devices, RF Modules, Security Cameras
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAFII-SW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Center Frequency
866.5MHz
No. of Pins
5Pins
Pass Band Frequency
863MHz to 870MHz
Operating Temperature Min
-40°C
Product Range
AFII-SW Series
Filter Case / Package
0604 [1411 Metric]
SAW Filter Applications
Information & Communications Devices, IoT Equipment, Remote Controls, RF Modules, Security Cameras
RF Filter Applications
Remote Control, IOT, Information & Communication Devices, RF Modules, Security Cameras
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
