Print Page
Image is for illustrative purposes only. Please refer to product description.
![ABRACON AFII-LC-0084-T Low Pass Filter, 2.4GHz to 2.5GHz, -40°C to 85°C, 0603 [1608 Metric], 6 Pin, AFII-LC Series](https://www.newark.com/productimages/standard/en_US/05AN3967-40.jpg)
ManufacturerABRACON
Manufacturer Part NoAFII-LC-0084-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05AN3967RL
Cut Tape05AN3967
Product RangeAFII-LC Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.290 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.290 |
| 50+ | $0.212 |
| 100+ | $0.201 |
| 250+ | $0.187 |
| 500+ | $0.177 |
| 1000+ | $0.151 |
| 2500+ | $0.147 |
| 5000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAFII-LC-0084-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel05AN3967RL
Cut Tape05AN3967
Product RangeAFII-LC Series
Technical Datasheet
Filter TypeLow Pass
Filter Case / Package0603 [1608 Metric]
No. of Pins6 Pin
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsBluetooth/ZigBee/Thread/Matter, IoT, Wi-Fi, V2X, Wearables, ISM, Audio and Home Automation
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAFII-LC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Filter Type
Low Pass
No. of Pins
6 Pin
RF Filter Applications
Bluetooth/ZigBee/Thread/Matter, IoT, Wi-Fi, V2X, Wearables, ISM, Audio and Home Automation
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
2.4GHz to 2.5GHz
Operating Temperature Min
-40°C
Product Range
AFII-LC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
