Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAEACBK046014-C2WGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58AC1891
Your Part Number
97 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.410 |
| 5+ | $29.500 |
| 10+ | $27.580 |
| 25+ | $27.320 |
| 50+ | $27.050 |
| 100+ | $24.980 |
| 250+ | $24.480 |
Price for:Each
Minimum: 1
Multiple: 1
$31.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACBK046014-C2WGCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.58AC1891
Technical Datasheet
Antenna TypeCombo
Frequency Min4.8GHz
Frequency Max5.825GHz
Antenna MountingScrew
Gain2dBi
VSWR2.5
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Combo
Frequency Max
5.825GHz
Gain
2dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
4.8GHz
Antenna Mounting
Screw
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for AEACBK046014-C2WG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
