Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAEACAQ190012-S868Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AC5579
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.760 |
| 10+ | $8.610 |
| 25+ | $8.080 |
| 50+ | $7.790 |
| 100+ | $7.490 |
| 250+ | $7.200 |
| 500+ | $7.030 |
Price for:Each
Minimum: 1
Multiple: 1
$10.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACAQ190012-S868Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AC5579
Technical Datasheet
Antenna TypeWhip
Frequency Min-
Frequency Max868MHz
Antenna MountingKnuckle
Gain3.5dBi
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for AEACAQ190012-S868
2 Products Found
Product Overview
- 868MHz LORA/LPWA/ISM whip antenna
- 190 x Ø12.9mm size
- RG178/RF1.37 RF cable and IPEX RF connector
- 190.0 x Ø 12.9mm package dimension
Applications
Wireless, Agriculture, Communications & Networking, Building & Site Monitoring
Technical Specifications
Antenna Type
Whip
Frequency Max
868MHz
Gain
3.5dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
-
Antenna Mounting
Knuckle
Input Power
10W
Antenna Polarization
Linear
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
