Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAEACAD460065-S698Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AC8081
Your Part Number
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.270 |
| 5+ | $29.030 |
| 10+ | $25.780 |
| 25+ | $25.240 |
| 50+ | $24.700 |
| 100+ | $24.360 |
| 250+ | $23.660 |
Price for:Each
Minimum: 1
Multiple: 1
$32.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAEACAD460065-S698Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74AC8081
Technical Datasheet
Antenna TypeWhip
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingMagnetic
Gain5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Antenna Type
Whip
Frequency Max
2.7GHz
Gain
5dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (15-Jan-2018)
Frequency Min
1.71GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
