Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoADID-R-0005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel03AM4989RL
Cut Tape03AM4989
Your Part Number
10,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.600 | $6.00 |
| Total Price | $6.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.600 |
| 20+ | $0.531 |
| 30+ | $0.469 |
| 50+ | $0.395 |
| 100+ | $0.335 |
| 250+ | $0.286 |
| 500+ | $0.240 |
| 1000+ | $0.201 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADID-R-0005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel03AM4989RL
Cut Tape03AM4989
Technical Datasheet
No. of Pins4 Pin
Frequency Band2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz
Filter Case / Package0402 [1005 Metric]
Diplexer ApplicationsWi-Fi Speakers & Sound Bars, Video Streaming & Network Cameras, VR Head Mount Displays
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Pins
4 Pin
Filter Case / Package
0402 [1005 Metric]
Operating Temperature Min
-40°C
Product Range
-
Frequency Band
2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz
Diplexer Applications
Wi-Fi Speakers & Sound Bars, Video Streaming & Network Cameras, VR Head Mount Displays
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
