Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoADCN-S03R0SA407QCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM2375
Product RangeADCN-S03R0S Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.700 |
| 5+ | $16.210 |
| 10+ | $13.730 |
| 25+ | $13.720 |
| 100+ | $13.710 |
| 500+ | $13.050 |
| 1000+ | $12.390 |
Price for:Each
Minimum: 1
Multiple: 1
$18.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoADCN-S03R0SA407QCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.18AM2375
Product RangeADCN-S03R0S Series
Technical Datasheet
Capacitance400F
Voltage(DC)3V
Capacitor TerminalsSnap-In
Capacitance Tolerance-10%, +30%
Lead Spacing10mm
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR4700µohm
Product Diameter35mm
Product Length-
Product Width-
Product Height66mm
Product RangeADCN-S03R0S Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
400F
Capacitor Terminals
Snap-In
Lead Spacing
10mm
Capacitor Case / Package
-
ESR
4700µohm
Product Length
-
Product Height
66mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
3V
Capacitance Tolerance
-10%, +30%
Lifetime @ Temperature
-
Capacitor Mounting
Through Hole
Product Diameter
35mm
Product Width
-
Product Range
ADCN-S03R0S Series
Operating Temperature Max
65°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
