Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACO-25.000MHZ-EKCopy
Newark Part No.13J1874
Product RangeACO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.030 |
| 2500+ | $3.790 |
Price for:Each
Minimum: 1000
Multiple: 25
$4,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACO-25.000MHZ-EKCopy
Newark Part No.13J1874
Product RangeACO Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -30ppm
Oscillator Case / PackageThrough Hole, 20.2mm x 12.6mm
Supply Voltage Nom5V
Product RangeACO Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
Through Hole, 20.2mm x 12.6mm
Product Range
ACO Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
30ppm
Supply Voltage Nom
5V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
