Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACMS-Q3225-101-T
Newark Part No.38AK6013
Product RangeACMS-Q3225 Series
Your Part Number
3,305 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.647 |
| 10+ | $0.544 |
| 25+ | $0.516 |
| 50+ | $0.489 |
| 100+ | $0.461 |
| 250+ | $0.447 |
| 500+ | $0.433 |
| 1000+ | $0.384 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACMS-Q3225-101-T
Newark Part No.38AK6013
Product RangeACMS-Q3225 Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max1.5ohm
Product RangeACMS-Q3225 Series
Common Mode Filter Case3.2mm x 2.5mm x 2.5mm
Impedance5.1kohm
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
1.5ohm
Common Mode Filter Case
3.2mm x 2.5mm x 2.5mm
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
ACMS-Q3225 Series
Impedance
5.1kohm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
