Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACHL-8.000MHZ-EK
Newark Part No.13J1865
Product RangeACHL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.030 |
| 2500+ | $3.790 |
Price for:Each
Minimum: 1000
Multiple: 40
$4,030.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACHL-8.000MHZ-EK
Newark Part No.13J1865
Product RangeACHL Series
Technical Datasheet
Frequency Nom8MHz
Frequency Stability + / -30ppm
Oscillator Case / PackageThrough Hole, 13.2mm x 13.2mm
Supply Voltage Nom3.3V
Product RangeACHL Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
8MHz
Oscillator Case / Package
Through Hole, 13.2mm x 13.2mm
Product Range
ACHL Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
